Site: Industry
Currency: GBP    
Rapid 11893510 28/10 10mm DP x 5m Galvanised Staples Box 5 x 1000

Rapid 11893510 28/10 10mm DP x 5m Galvanised Staples Box 5 x 1000

Rapid Uk
Standard range
Order Code:

85-9648

Brand: Rapid Uk MPN: 11893510 EAN-13: 7313468935108
Qty Unit Price (Ex VAT)
1+ £19.99
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 2 days

These No. 28 staples are suitable for use with the R28 heavy duty cable tacker.


  • Staple length 10mm
  • Can secure cables up to 4.5 mm in diameter
  • Supplied in box of 5000

Type Heavy duty
Pack Size 5000
Size 10mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, April 18, 2016 Question by: Rapid Customer | Product code: 85-9648
Q. Are these staples galvanized?
A. Hi Chris, thank you for your question. Yes these staples are galvanised.


Wednesday, January 27, 2016 Question by: Rapid Customer | Product code: 85-9648
Q. would these staples Rapid 28/10 DP x 5mm fit the Titan 12 cable tacker CT370U
A. Hi Jim, thank you for your question. Unfortunately we do not have any details of your cable tacker in order to answer.

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C