Draper Expert 38705 0.5mm HSS Twist Drill - Pack 10

Order Code:

85-9753

Brand: Draper Expert MPN: 38705 EAN-13: 5010559387052
  • Country of Origin: China

Discontinued


Expert quality high speed straight shank 0.5mm twist drills from Draper. Overall working length 5mm.


  • Manufactured to DIN 338 and ISO 235/1 specifications
  • Supplied in plastic box of 10
Type HSS Twist Drills
Diameter 0.5mm
Overall Length 22mm
Working Length 5

Questions


*Question functionality currently disabled


Thursday, March 13, 2014 Question by: Rapid Customer | Product code: 85-9753
Q. what is the flute length on these 0.5mm diameter drills?
A. Hi Craig. Thank you for your question. The flute or cutting depth of these miniature drill bits are approximately 6mm.

Reviews


Reviewed by: Simon Morris - Saturday, April 18, 2009
Excellent pcb drills in small sizes - much less prone to break than carbide, and at the price per drill, I find one of these is far better in cost/value terms. My only complaint is that the range lacks 0.8mm


Trustpilot