Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Stanley 0-11-301 Snap Off Replacement Blades 18mm - Pack Of 10

Standard range
Order Code:  

86-0057

 
Brand: Stanley MPN: 0-11-301 EAN-13: 3253560113018
  • Quickly find another product in this range by Number of Pieces:

    5 10 100
Qty Unit Price (Ex VAT)
1+ £3.85

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 2 days

These 18mm snap-off blades from Stanley have a straight cutting edge and 7 snap-off sections.


  • Spare blade dispenser with blade breaker and storage of used segments
  • 7 breakable blade segments. For use in:
    • 10-481 FatMax® Snap-off Blade Knife with Cartridge
    • 10-418 DynaGrip® Snap-off Blade Knife
    • 10-018 InterLock® Snap-off Blade Knife
    • 10-380 Snap-off Blade Knife with Cartridge
    • 10-280 Snap-off Blade Knife – Self Locking
    • 10-151 SM Snap-off Knife
  • Pack of 10 blades
Type Snap off blades
Blade Length 110mm
Blade Material Steel
Lifetime Warranty No
Number of Pieces 10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot