Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Knipex 48 41 J31 Precision Circlip Pliers 40 - 100 Ø mm Bore

Knipex 48 41 J31 Precision Circlip Pliers 40 - 100 Ø mm Bore

Order Code:  

86-0141

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 48 41 J31 Copy to clipboard EAN-13: 4003773079590
  • Country of Origin: Germany
 Report an error

Discontinued

These top-quality Precision Circlip Pliers from Knipex are designed for assembling internal circlips into bores. With tips made of high-density spring steel these pliers offer a high level of protection against excessive stress and strain, for example when removing stuck rings.

The large supporting surfaces and the position of the tips make it more difficult for the rings to bounce off.


  • Angled tip
  • Length 210mm
  • Suitable for bore 40 to 100mm
  • Overstretching limiter
  • Ideal for series production as excessive expansion of rings is prevented
  • Inserted tips made of drawn spring steel wire
  • Adjustable using hexagonal screw
  • Opening spring protected inside the joint
  • Non-slip plastic grips
  • Grey atramentised jaws
  • Manufacturer's part 48 41 J31
Type Precision
Bore Diameter 40 to 100mm
Capacity N/A
Length 210mm
Nose N/A
Shaft Diameter N/A
Tip Type 90° angled

Reviews


Be the first to submit a review

Trustpilot