Model Craft CL4201/B Parallel Clamp 63mm (2.5)
Image Representative of Range

Model Craft CL4201/B Parallel Clamp 63mm (2.5")

Standard range
Order Code:

86-0247

Brand: Model Craft MPN: CL4201/B EAN-13: 5060030665469
  • Quickly find another product in this range by Capacity:

    50mm 63mm 75mm
Qty Unit Price (Ex VAT)
1+ £9.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/01/2025

A 63mm capacity Toolmakers Parallel Clamp consisting of two metal jaws which are opened and closed by two screws at right angles to the length of the jaws. This type of clamp is universally used by toolmakers and model makers for close, precision holding of unusual shapes for welding, brazing, scribing, drilling, etc.


  • 63mm capacity
  • Precision holding for unusual shapes
  • Useful for holding small work together when drilling or gluing
  • Shiny, black finish
  • Ends of jaws are chamfered
Type Parallel clamp
Capacity 63mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot