Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Bahco 1-100-12-3-0 Hand Smooth Cut File 12in 300mm
Image Representative of Range

Bahco 1-100-12-3-0 Hand Smooth Cut File 12in 300mm

Extended range
Order Code:  

86-1129

 
Brand: Bahco MPN: 1-100-12-3-0 EAN-13: 7311518019143
  • Quickly find another product in this range by Length:

    100mm 150mm 250mm 300mm
Qty Unit Price (Ex VAT)
5+ £14.57

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 06/12/2024

A 300mm (12in.) smooth cut hand file from Bahco.


  • Smooth cut
  • Unhandled
  • For filing flat surfaces, sharp corners and shoulders as well as deburring
  • For work with high-alloy tool steels, for the sharpening of heavy implements
  • High removal rate
  • Shape: Edges and surfaces parallel
  • Surfaces double-cut, one edge uncut, one edge single cut
  • Bahco type 1-100-12-3-0
Cut Smooth
Length 300mm
Shape Hand

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot