Bernstein 5-062-13 ESD SMD Tweezers Bent 115mm

Standard range
Order Code:

86-1539

Brand: Bernstein MPN: 5-062-13 EAN-13: 4250838505536
Qty Unit Price (Ex VAT)
1+ £16.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 5 weeks

Bent precision tweezers with ESD coating from Bernstein, specially designed for use with static-sensitive surface-mounting components.


  • Stainless steel
  • Rustless
  • Antimagnetic
  • Acid resistant
  • Length 115mm
Length 115mm
Tweezer Body Material Steel
Tweezer Tip Material Steel
Tweezer Type Bent grip
Type Tweezer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot