Erem AASASL Precison Tweezer Pointed Tip Straight 125mm - Economy

Standard range
Order Code:

86-1546

Brand: Erem MPN: AASASL EAN-13: 4003019072569
  • Quickly find another product in this range by Length:

    110mm 120mm 125mm
Qty Unit Price (Ex VAT)
1+ £9.63
5+ £9.58
10+ £9.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 5 weeks

A high quality, yet economically priced professional pair of tweezers from Erem.


  • Precision tweezers
  • Stainless steel material
  • Non-magnetic
  • Acid resistant
  • Temperature resistant to 300°C
  • Length 125mm
  • Erem type AA-SA-SL
Type Tweezer
Length 125mm
Tweezer Body Material Steel
Tweezer Tip Material Steel
Tweezer Type Straight pointed

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot