General duty 2-way hand riveter from Draper with a head that will operate at 90° or 180°.
- Chrome molybdenum jaws
- Four exchangeable nozzles accept 2.4, 3.2, 4.0 and 4.8mm aluminium alloy blind rivets
- Supplied with approximately 60 assorted rivets, nozzle wrench and plastic carry case
- Spare jaws are also available
Rivet Size |
2.4 to 4.8mm |
Type |
Two way |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.