Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bahco Ergo BE-8600 Phillips Screwdriver PH0 60mm

Extended range
Order Code:  

86-2018

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: BE-8600 Copy to clipboard EAN-13: 7314150010769
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.54

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 09/11/2024

Phillips PH0 screwdriver from the Bahco Ergo range. Soft, high friction handle material with a rigid surface for comfortable grip and maximum friction even when the hand is oily.


  • 60mm blade length
  • Chrome vanadium steel blade material
  • Polypropylene and thermoplastic elastomer handle, 182mm
  • Colour-coded handle and symbol on the end
Blade Length 60mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 162mm
Tip Type Phillips
Tip Size PH0
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot