Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Bahco Ergo BE-8602 Phillips Stubby Screwdriver PH2 25mm
Image Representative of Range

Bahco Ergo BE-8602 Phillips Stubby Screwdriver PH2 25mm

Extended range
Order Code:  

86-2028

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: BE-8602 Copy to clipboard EAN-13: 7314151838713
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.48

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 09/11/2024

The Bahco Ergo Phillips Stubby Screwdriver PH2 25mm (BE-8602) has a soft, high-friction handle material with a rigid surface for comfortable grip and maximum friction even when your hand is oily.


  • 25mm blade length
  • Chrome vanadium steel blade material
  • Polypropylene and thermoplastic elastomer handle, 83mm
  • Colour-coded handle and symbol on the end
Blade Length 25mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 83mm
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot