Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Bahco Ergo BE-7806 Nut Driver Long Bore 6mm
Image Representative of Range

Bahco Ergo BE-7806 Nut Driver Long Bore 6mm

Extended range
Order Code:  

86-2080

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: BE-7806 Copy to clipboard EAN-13: 7314151838928
  • Quickly find another product in this range by Size:

    6mm 8mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.16

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 09/11/2024

A long-bore nut driver for 6mm nuts, deep enough to reach nuts on long protruding threads. The drivers have been developed according to the scientific ERGO™ process and have 3-component handles for maximum user comfort and force transmission.


  • 6mm Long-Bore Nut Driver
  • Easy to choose the right tip, with the colour-coded handle and the symbol on the domed end
  • Blade: Long bore
  • Depth of box section 50mm
  • Overall length 247mm
  • High performance alloy steel
  • Chrome plated and entirely hardened
  • Bahco ERGO type BE-7806
Type Nut driver
Length 247mm
Size 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot