Bahco 21HDG-160 Ergo Heavy Duty Side Cutting Pliers - 160mm

Extended range
Order Code:

86-2115

Brand: Bahco MPN: 21HDG-160 EAN-13: 7314150231355
  • Quickly find another product in this range by Length:

    160mm 180mm
Qty Unit Price (Ex VAT)
1+ £34.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/01/2025

Bahco 21HDG Ergo Heavy-Duty Side Cutting Pliers are made from high performance steel, with a black anti-corrosion finish. Their edges are induction hardened to 62 HRC and are designed to perform in excess of 50,000 cuts of hard wire.

The pliers have a return-spring with on/off function - when switched on, the return spring increases the ease of cutting by automatically opening the jaws - for transport and storage, the spring function can be safely deactivated.


  • Overall length 160mm
  • 2-component combination handles - thermoplastic surface on tough polypropylene gives a superior grip
  • Progressive edges allows the cutting of hard material like piano wire close to the joint and soft materials like copper wire at the tip
  • A screw joint provides an excellent pivot and accurate alignment of the cutting edges
  • Reinforced metal frame designed to withstand extreme conditions and cope with extra hard wires
  • Reduced distance from the joint to the cutting edges gives greater leverage and increased cutting capacity
  • Round shaped jaws for improved accessibility in confined spaces
  • Bahco 21HDG series
Type Side Cutters
For Use With General duty
Length 160mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot