Bosch 2608594199 Progressor for Wood & Metal Holesaw Power Change Ø 20 mm

Extended range
Order Code:

86-2510

Brand: Bosch MPN: 2608594199 EAN-13: 3165140949682
  • Quickly find another product in this range by Diameter:

Qty Was Unit Price (Ex VAT)
1+ £18.00   £11.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/03/2025

This HSS bi-metal 20mm progressor hole saw benefits from Bosch's innovative Power Change adaptor system. It is suitable for use on steel, cast iron, stainless steel, aluminium, bronze, copper, PVC, acrylic glass, and wood.


  • 20mm diameter
  • Very quick saw change time
  • No awkward screws to hold saw on to the adaptor
  • Only one adaptor for all sizes
  • Laser welded construction
  • 8% cobalt coated HSS teeth
  • Progressive tooth spacing
  • 40mm cutting depth
  • 9.5mm hex shank arbour
  • Long working life
  • 8% cobalt coated HSS teeth
  • 135° point angle
Diameter 20mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot