Dormer A0024.4 A002 HSS-TiN Coated Jobber Drill 4.40mm OL:80mm WL:47mm

Image Representative of Range

Dormer A0024.4 A002 HSS-TiN Coated Jobber Drill 4.40mm OL:80mm WL:47mm

Standard range
Order Code:

86-2651

Brand: Dormer MPN: A0024.4 EAN-13: 7320760350751
Qty Unit Price (Ex VAT)
10+ £1.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 10/03/2025

This 4.4mm drill bit from the Dormer A002 series is a high-speed steel jobber drill bit with titanium nitride coating on the working end.


  • Titanium nitride top coating minimises wear
  • Increased tool life
  • Superb performance in a wide range of materials
  • Can be operated at increased cutting speeds
  • Special point geometry and helix
  • Allows for lower cutting forces than standard design
  • Produces more accurately drilled holes
  • Increased cutting performance through most materials
  • Manufacturer's part A0024.4
Diameter 4.4mm
Length 80mm
Working Length 47mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot