Dormer A0021.0 A002 HSS Jobber Drill 1.00mm OL:34mm WL:12mm

Standard range
Order Code:

86-2652

Brand: Dormer MPN: A0021.0 EAN-13: 7320760376782
Qty Unit Price (Ex VAT)
1+ £2.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 4 weeks

The HSS Jobber Drill Bit 1mm from the Dormer A002 series is a high-speed steel jobber drill bit with bright finish.


  • Superb performance in a wide range of materials
  • Can be operated at increased cutting speeds
  • Special point geometry and helix
  • Allows for lower cutting forces than standard design
  • Produces more accurately drilled holes
  • Increased cutting performance through most materials
  • Manufacturer's part A0021.0
Diameter 1mm
Length 34mm
Working Length 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot