Dormer A0021.5 A002 HSS Jobber Drill 1.50mm OL:40mm WL:18mm

Extended range
Order Code:

86-2654

Brand: Dormer MPN: A0021.5 EAN-13: 7320760376836
Qty Unit Price (Ex VAT)
10+ £1.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 29/01/2025

The HSS Jobber Drill Bit 1.5mm from the Dormer A002 series is a high-speed steel jobber drill bit with bright finish.


  • Superb performance in a wide range of materials
  • Can be operated at increased cutting speeds
  • Special point geometry and helix
  • Allows for lower cutting forces than standard design
  • Produces more accurately drilled holes
  • Increased cutting performance through most materials
  • Manufacturer's part A0021.5
Diameter 1.5mm
Length 40mm
Working Length 18mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot