Dormer A0022.0 A002 HSS Jobber Drill 2.00mm OL:49mm WL:24mm

Standard range
Order Code:

86-2656

Brand: Dormer MPN: A0022.0 EAN-13: 7320760376041
Qty Unit Price (Ex VAT)
1+ £1.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 4 weeks

The HSS Jobber Drill Bit 2mm from the Dormer A002 series is a high-speed steel jobber drill bit, with bright finish.


  • Superb performance in a wide range of materials
  • Can be operated at increased cutting speeds
  • Special point geometry and helix
  • Allows for lower cutting forces than standard design
  • Produces more accurately drilled holes
  • Increased cutting performance through most materials
  • Manufacturer's part A0022.0
Diameter 2mm
Length 49mm
Working Length 24mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot