Dormer A0024.0 A002 HSS-TiN Coated Jobber Drill 4.00mm OL:75mm WL:43mm

Standard range
Order Code:

86-2664

Brand: Dormer MPN: A0024.0 EAN-13: 7320760350706
Qty Unit Price (Ex VAT)
1+ £2.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 4 weeks

This 4mm drill bit from the Dormer A002 series is a high-speed steel jobber drill bit with titanium nitride coating on the working end.


  • Titanium nitride top coating minimises wear
  • Increased tool life
  • Superb performance in a wide range of materials
  • Can be operated at increased cutting speeds
  • Special point geometry and helix
  • Allows for lower cutting forces than standard design
  • Produces more accurately drilled holes
  • Increased cutting performance through most materials
  • Manufacturer's part A0024.0
Diameter 4mm
Length 75mm
Working Length 43mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot