Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Dormer A0026.1 A002 HSS-TiN Coated Jobber Drill 6.10mm OL:101mm WL:63mm
Image Representative of Range

Dormer A0026.1 A002 HSS-TiN Coated Jobber Drill 6.10mm OL:101mm WL:63mm

Standard range
Order Code:  

86-2665

  Copy to clipboard
Brand: Dormer  Copy to clipboard MPN: A0026.1 Copy to clipboard EAN-13: 7320760350966
 Report an error
Qty Unit Price (Ex VAT)
10+ £2.47

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 11/11/2024

This 6.1mm drill bit from the Dormer A002 series is a high-speed steel jobber drill bit with titanium nitride coating on the working end.


  • Titanium nitride top coating minimises wear
  • Increased tool life
  • Superb performance in a wide range of materials
  • Can be operated at increased cutting speeds
  • Special point geometry and helix
  • Allows for lower cutting forces than standard design
  • Produces more accurately drilled holes
  • Increased cutting performance through most materials
  • Manufacturer's part A0026.1
Diameter 6.1mm
Length 101mm
Working Length 63mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot