Dormer A0025.5 A002 HSS-TiN Coated Jobber Drill 5.50mm OL:93mm WL:57mm

Order Code:

86-2670

Brand: Dormer MPN: A0025.5 EAN-13: 7320760350881
  • Country of Origin: Brazil

Discontinued


This 5.5mm drill bit from the Dormer A002 series is a high-speed steel jobber drill bit with titanium nitride coating on the working end.


  • Titanium nitride top coating minimises wear
  • Increased tool life
  • Superb performance in a wide range of materials
  • Can be operated at increased cutting speeds
  • Special point geometry and helix
  • Allows for lower cutting forces than standard design
  • Produces more accurately drilled holes
  • Increased cutting performance through most materials
  • Manufacturer's part A0025.5
Diameter 5.5mm
Length 93mm
Working Length 57mm

Reviews


Be the first to submit a review

Trustpilot