Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Dormer A0028.5 A002 HSS-TiN Coated Jobber Drill 8.50mm OL:117mm WL:75mm
Image Representative of Range

Dormer A0028.5 A002 HSS-TiN Coated Jobber Drill 8.50mm OL:117mm WL:75mm

Extended range
Order Code:  

86-2682

  Copy to clipboard
Brand: Dormer  Copy to clipboard MPN: A0028.5 Copy to clipboard EAN-13: 7320760351260
 Report an error
Qty Unit Price (Ex VAT)
10+ £3.72

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Available to back orderBack-order availability date - 25/11/2024

This 8.5mm drill bit from the Dormer A002 series is a high-speed steel jobber drill bit with titanium nitride coating on the working end.


  • Titanium nitride top coating minimises wear
  • Increased tool life
  • Superb performance in a wide range of materials
  • Can be operated at increased cutting speeds
  • Special point geometry and helix
  • Allows for lower cutting forces than standard design
  • Produces more accurately drilled holes
  • Increased cutting performance through most materials
  • Manufacturer's part A0028.5
Diameter 8.5mm
Length 117mm
Working Length 75mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot