Dormer A00215.0 A002 HSS-TiN Coated Jobber Drill 15.00mm OL:169mm WL:114mm
Image Representative of Range

Dormer A00215.0 A002 HSS-TiN Coated Jobber Drill 15.00mm OL:169mm WL:114mm

Standard range
Order Code:

86-2691

Brand: Dormer MPN: A00215.0 EAN-13: 7320760385265
Qty Unit Price (Ex VAT)
1+ £18.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/01/2025

This 15mm drill bit from the Dormer A002 series is a high-speed steel jobber drill bit with titanium nitride coating on the working end.


  • Titanium nitride top coating minimises wear
  • Increased tool life
  • Superb performance in a wide range of materials
  • Can be operated at increased cutting speeds
  • Special point geometry and helix
  • Allows for lower cutting forces than standard design
  • Produces more accurately drilled holes
  • Increased cutting performance through most materials
  • Manufacturer's part A00215.0
Diameter 15mm
Length 169mm
Working Length 114mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot