Dormer A00212.0 A002 HSS-TiN Coated Jobber Drill 12.00mm OL:151mm WL:101mm

Extended range
Order Code:

86-2696

Brand: Dormer MPN: A00212.0 EAN-13: 7320760351703
Qty Unit Price (Ex VAT)
5+ £9.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 29/01/2025

This 12mm drill bit from the Dormer A002 series is a high-speed steel jobber drill bit with titanium nitride coating on the working end.


  • Titanium nitride top coating minimises wear
  • Increased tool life
  • Superb performance in a wide range of materials
  • Can be operated at increased cutting speeds
  • Special point geometry and helix
  • Allows for lower cutting forces than standard design
  • Produces more accurately drilled holes
  • Increased cutting performance through most materials
  • Manufacturer's part A00212.0
Diameter 12mm
Length 151mm
Working Length 101mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot