Fortex 68-1100 Reground Tungsten Carbide Drill Bits 1.0mm - 10 Pack

Standard range
Order Code:

86-2735

Brand: Fortex MPN: 68-1100
  • Quickly find another product in this range by Diameter:

Qty Unit Price (Ex VAT)
1+ £17.66
3+ £16.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 5 weeks

High quality reground pre-used tungsten carbide drill bits from Fortex, ideal for use with printed circuit boards.


  • Drill size 1mm
  • Reground to be as sharp as new
  • May be shorter than standard 38mm
  • Tolerance -0.2mm
  • Not recommended for use in CNC drills
  • Offers exceptional savings to users of other types of drilling machines
  • Common shank size 3.18mm
  • Supplied in packs of 10 drills in a handy wallet style case
  • Manufacturer's part 68-1100
Diameter 1mm
Length 38mm
Material Tungsten carbide

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot