Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.65 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This hobby bench vice from Model Craft has been designed for the model maker or DIY enthusiast looking to secure an item in the right position, especially when working on precise pieces. By securing items whilst working on them you can ensure better accuracy and minimise mistakes.
Manufactured to a high standard using aluminium alloy, combining strength with lightness, making it ideal for use with portable workbenches, kitchen table or wherever a strong temporary fixing is required. The vice jaws have cross cut face plates for better grip. It can be attached to benches up to 25mm thickness and the adjustable clamp head allows for uneven surfaces.
Type | Bench Vice |
---|---|
Jaw Capacity | 50mm |
Width | 60mm |
To use this facility please Sign In.
Sign In