Model Craft PVC7012 Universal Suction Vice

Standard range
Order Code:

86-3444

Brand: Model Craft MPN: PVC7012 EAN-13: 5060252020312
Qty Unit Price (Ex VAT)
1+ £26.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/02/2025

This universal suction vice from Model Craft has been designed for the model maker or DIY enthusiast looking to secure an item in the right position, especially when working on precise pieces. By securing items whilst working on them you can ensure better accuracy and minimise mistakes.

The universal, multi position suction vice is made from die-cast aluminium and nickel plated steel. The rotating and tilting head allows you to manoeuvre your work piece to the most accessible angle and then lock into position by simply turning the base wheel. The rubber grips on the jaws are for holding more delicate objects, although the vice can also be used without the grips. The jaws also have vertical and horizontal V-grooves ideal for holding rods, wire or circular objects. The vice can fix onto any flat, smooth surfaces with the powerful suction base and locking handle, leaving no marks or scratches.


  • For holding and maneuvering objects to an accessible angle
  • Jaw width: 70mm
  • Jaw capacity (without rubber jaws): 70mm
  • Jaw capacity (with rubber jaws): 65mm
  • Head rotation: 360°
  • Tilt positions: 0-90°
  • Overall height above the work surface: 195mm
  • Weight: 1.4kg
  • Manufacturer's part PVC7012
Jaw Capacity 70mm
Width 70mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot