Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Model Craft PCL8010 Universal Work Holder
Image Representative of Range

Model Craft PCL8010 Universal Work Holder

Standard range
Order Code:  

86-3864

  Copy to clipboard
Brand: Model Craft  Copy to clipboard MPN: PCL8010 Copy to clipboard EAN-13: 5060030669771
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.43

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 04/11/2024

This universal work holder from Model Craft is a handy tool which has been designed for gripping small and odd shaped parts, making it ideal for filing, painting, engraving, sawing and shaping. Among the many features are the four steel pins, which can be positioned around the head, while also useful for bending and forming wire around. The handle can be removed, allowing the head to be locked in a bench vice.


  • Handheld vice for clamping items up to 2.4in (60mm)
  • 140mm long (with handle)
  • Manufacturer's part PCL8010
Type Work holder
Holding Capacity 60mm
Size 140mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


28 February 2017 Question by: Rapid Customer | Product code: 86-3864
Q. How heavy is this?
A. Hi Matthew, thank you for your question. The weight is listed as 241g.

Reviews


Be the first to submit a review

Trustpilot