Christmas Opening Hours and Delivery Dates here

Composimold CMLT10 ComposiMold-LT (Original) - 10oz (283g)

Order Code:

86-3947

Brand: Composimold MPN: CMLT10 EAN-13: 0783583657563
  • Quickly find another product in this range by Size:

    283g 567g 1130g
Qty Unit Price (Ex VAT)
1+ £16.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

This tub of ComposiMold-LT is a 100% reusable mould making material that works by melting and pouring. Many casts can be made using the same mould, making it ideal for mould makers and craft artists, as it can be reused to make different moulds without wasting any mould making material.

ComposiMold is excellent for those wanting to learn and become involved in sculpting, modelling, and mould making, as its flexible, rubbery, thermoplastic material is great for small mould parts using many different casting materials including plaster, cement, epoxy and polyurethane, amongst many others.


  • Non-toxic, microwaveable and reusable over 35 times!
  • Conforms to ASTM D4236, making it safe as an art material
  • 10oz (283g)
  • Manufacturer's part CMLT10
Type ComposiMold
Material Reusable mould
Size 283g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot