Facom 249.G3 Sheathed Drift Punch 3mm
Image Representative of Range

Facom 249.G3 Sheathed Drift Punch 3mm

Standard range
Order Code:

86-5074

Brand: Facom MPN: 249.G3 EAN-13: 3148511594513
Qty Unit Price (Ex VAT)
1+ £8.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/01/2025

This high quality drift punch from Facom has a long shank with an ergonomically designed anti-roll sheath which makes it easier to hold and provides greater accuracy.


  • Partly free-sliding elastic sheath
  • More stable grip ensures an accurately aimed blow
  • Better shock absorbance and elasticity to avoid risk of breakage
  • Head hardened to 43 HRc
  • Shank hardened to 58 HRc
  • DIN 7255
  • Punch width 2.95mm
  • Shank length 45mm
  • Overall length 150mm
  • Manufacturer's part 249.G3
Type Drift punch
Diameter 3mm
Length 150mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot