Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Facom 467B.18 Ratcheting Spanner 18mm
Image Representative of Range

Facom 467B.18 Ratcheting Spanner 18mm

Order Code:  

86-5202

  Copy to clipboard
Brand: Facom  Copy to clipboard MPN: 467B.18 Copy to clipboard EAN-13: 3148518201568
 Report an error
Qty Unit Price (Ex VAT)
1+ £24.14

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 04/10/2024

This standard ratchet combination spanner from Facom is suitable for a wide range of applications.


  • Compact ratchet mechanism reversible by lever
  • Ring head angled at 15°
  • Open end head angled at 15°
  • Satin chrome finish
  • Spanner size 18mm
  • Length 236mm
  • Manufacturer's part 467B.18
Imperial/Metric Metric
Length 236mm
Size 18

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot