Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Facom 467B.19 Ratcheting Spanner 19mm

Order Code:  

86-5223

  Copy to clipboard
Brand: Facom  Copy to clipboard MPN: 467B.19 Copy to clipboard EAN-13: 3662424021848
  • Country of Origin: Taiwan
 Report an error

Discontinued

This high quality ratchet combination wrench from Facom has specially designed anti-slip ends for safer and more effective operation.


  • Unique open end design reduces risk of rounded fastener heads
  • Ring end spring prevents slipping from the fastener head
  • Compact ratchet mechanism reversible by lever
  • Heads angled at 15°
  • Satin chrome finish
  • Size 19mm
  • Length 247mm
  • Manufacturer's part 467B.19
AF Size - Imperial N/A
AF Size - Metric 19mm
Length 247mm
Material N/A

Reviews


Be the first to submit a review

Trustpilot