Christmas Opening Hours and Delivery Dates here
Facom J.19LA Bi-Hexagon Deep Socket 3/8in Drive 19mm

Image Representative of Range

Facom J.19LA Bi-Hexagon Deep Socket 3/8in Drive 19mm

Order Code:

86-5377

Brand: Facom MPN: J.19LA EAN-13: 3148510281117
  • Quickly find another product in this range by Socket Size:

Qty Unit Price (Ex VAT)
1+ £15.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/01/2026

Long reach bi-hexagonal socket from the Facom "Junior" range with OGV profile. The OGV profile is achieved by a succession of curves instead of the flats found in conventional sockets and offers more powerful tightening.


  • Extra length for deep recess or thread access
  • 3/8in drive
  • Bright chrome finish
  • Size 19mm
  • Length 60mm
  • Manufacturer's part J.19LA
Type Deep bi-hexagon socket
Socket Size 19mm
Material Chrome plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot