Facom S.18 Bi-Hexagon Socket 1/2in Drive 18mm
Image Representative of Range

Facom S.18 Bi-Hexagon Socket 1/2in Drive 18mm

Standard range
Order Code:

86-5477

Brand: Facom MPN: S.18 EAN-13: 3148510536002
  • Quickly find another product in this range by Size:

Qty Unit Price (Ex VAT)
1+ £7.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/02/2025

Bi-hexagonal socket from the Facom standard range with OGV profile. The OGV profile is achieved by a succession of curves instead of the flats found in conventional sockets and offers more powerful tightening.


  • 1/2in drive
  • Bright chrome finish
  • Size 18mm
  • Length 36mm
  • Manufacturer's part S.18
Type Bi-hex bit
Material Chrome plated
Size 18mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot