Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Facom S.21 Bi-Hexagon Socket 1/2in Drive 21mm
Image Representative of Range

Facom S.21 Bi-Hexagon Socket 1/2in Drive 21mm

Standard range
Order Code:  

86-5479

 
Brand: Facom MPN: S.21 EAN-13: 3148510536309
  • Quickly find another product in this range by Size:

Qty Unit Price (Ex VAT)
1+ £7.86

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2024

Bi-hexagonal socket from the Facom standard range with OGV profile. The OGV profile is achieved by a succession of curves instead of the flats found in conventional sockets and offers more powerful tightening.


  • 1/2in drive
  • Bright chrome finish
  • Size 20mm
  • Length 36mm
  • Manufacturer's part S.20
Type Bi-hex bit
Material Chrome plated
Size 21mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot