Facom S.24LA Bi-Hexagon Deep Socket 1/2in Drive 24mm
Image Representative of Range

Facom S.24LA Bi-Hexagon Deep Socket 1/2in Drive 24mm

Standard range
Order Code:

86-5488

Brand: Facom MPN: S.24LA EAN-13: 3148510554259
  • Quickly find another product in this range by Size:

    13mm 17mm 19mm 24mm 30mm
Qty Unit Price (Ex VAT)
1+ £21.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/01/2025

Deep bi-hexagonal socket from the Facom standard range with OGV profile. The OGV profile is achieved by a succession of curves instead of the flats found in conventional sockets and offers more powerful tightening.


  • 1/2in drive
  • Long-reach sockets for long recess or thread access
  • Bright chrome finish
  • Size 24mm
  • Length 77mm
  • Manufacturer's part S.24LA
Type Deep bi-hex bit
Material Chrome plated
Size 24mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot