Facom S.30LA Bi-Hexagon Deep Socket 1/2in Drive 30mm

Image Representative of Range

Facom S.30LA Bi-Hexagon Deep Socket 1/2in Drive 30mm

Standard range
Order Code:

86-5489

Brand: Facom MPN: S.30LA EAN-13: 3148510554853
  • Quickly find another product in this range by Size:

    13mm 17mm 19mm 24mm 30mm
Qty Unit Price (Ex VAT)
1+ £28.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/03/2025

Deep bi-hexagonal socket from the Facom standard range with OGV profile. The OGV profile is achieved by a succession of curves instead of the flats found in conventional sockets and offers more powerful tightening.


  • 1/2in drive
  • Long-reach sockets for long recess or thread access
  • Bright chrome finish
  • Size 30mm
  • Length 77mm
  • Manufacturer's part S.30LA
Type Deep bi-hex bit
Material Chrome plated
Size 30mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot