Bahco 321 Compass Saw 11in

Extended range
Order Code:

86-6596

Brand: Bahco MPN: 321 EAN-13: 7311518001841
Qty Unit Price (Ex VAT)
1+ £32.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/02/2025

An easy-to-handle compass saw with a pistol-style grip.


  • Interchangeable blade can be positioned at eight different angles by turning the screw in the handle
  • Supplied with a Sandflex® 310mm (12¼in.) 24 tpi bi-metal blade
  • Weight 330g
  • Bahco type 321
Blade Length 310mm
Blade Material BiM
Material Suitability Plastic, wood
Teeth Per Inch 24

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot