IRWIN 10505945 Quick-Grip XP Bar Clamp & Spreader - 600mm / 24in

Standard range
Order Code:

86-7846

Brand: IRWIN MPN: 10505945 EAN-13: 5706915059458
  • Quickly find another product in this range by Length:

    150mm 300mm 450mm 600mm
Qty Unit Price (Ex VAT)
1+ £35.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 17/01/2025

This Irwin 600mm Quick-Grip XP One-Handed Trigger Bar Clamp / Spreader has been specially designed for gluing applications. The clamp has lockable swivel jaws to ensure that both jaws are always parallel and pressure is evenly distributed. Full face pads and a supporting foot keep the clamp steady while the glue sets.
  • 600mm trigger-operated bar clamp / spreader
  • Jaws can be easily reversed without a tool to convert from clamp to spreader
  • Up to 2x more clamping force than other one-handed bar clamps
  • Free-sliding I-beam bar
  • Full face pads
  • Lockable swivel jaws
  • Supporting foot
  • Low-recoil release mechanism
  • Irwin Quick Grip XL range
Type Bar clamp
Length 600mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot