IRWIN T1196 Record 119 Medium-Duty Forged G Clamp 150mm / 6in

Standard range
Order Code:

86-7866

Brand: IRWIN MPN: T1196 EAN-13: 0734442041337
  • Quickly find another product in this range by Jaw Capacity:

    50mm 75mm 100mm 150mm
Qty Unit Price (Ex VAT)
1+ £12.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 17/01/2025

Irwin Record 119 Medium-Duty Forged 150mm G Clamps are very strong and rigid, and have a thinner frame shape allowing them to get into tight corners and confined spaces.
  • 150mm medium duty G clamp
  • Drop-forged steel frame
  • Swivel shoe helps tightening and allows use on uneven surfaces
  • Steel handle designed to bend before clamp can be overstressed
  • Irwin Record type 1196
Type Clamp
Jaw Capacity 150mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot