RVFM GA125 Write On Resealable Polythene Bags 100 x 140 x 0.05mm Pack of 100

Standard range
Order Code:

87-0595

Brand: RVFM MPN: 87-0595
Qty Unit Price (Ex VAT)
1+ £3.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
79 in stock, despatched same dayAdditional quantity lead time 14 days

Resealable "write-on" polythene bags measuring 100 x 140 x 0.05mm on 200 gauge material.


  • Mini grip seal can be opened and resealed as required
  • Write-on panels
  • Ideally suited to packing and storage of small components
  • Supplied in packs of 100 bags
Colour Clear
Gauge 200
Height 140mm
Material Polythene
Width 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot