Bondline MB1216 Open Top Metallised Shielding Bags 300x400mm (12"x16") Pk 100

Standard range
Order Code:

87-1422

Brand: Bondline MPN: MB1216
  • Quickly find another product in this range by Dimensions:

Qty Unit Price (Ex VAT)
1+ £34.59
10+ £31.07
25+ £27.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 7 days

These static shielding bags from Bondline provide a completely static safe environment for the secure storage and transportation of static sensitive devices and printed circuit boards, while ensuring easy identification (Faraday cage).


  • Open ended
  • Transparent
  • Size: 12 x 16in (300 x 400mm)
  • Conforms to EN-61340-5-1
  • Supplied in packs of 100
  • Manufacturer's part MB1216
Type Shielding bag
Colour Transparent
Dimensions 400 x 300mm
Quantity 100

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot