Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bondline KSMLF32 Killstat Bench Mat 900 x 610mm - Beige

Order Code:  

87-1538

  Copy to clipboard
Brand: Bondline  Copy to clipboard MPN: KSMLF32BEIGE Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £25.76

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 7 days

Beige coloured anti-static bench mat, 900 x 610mm.


  • Durable two-layer synthetic rubber material
  • Top layer is static dissipative
  • Bottom layer is conductive
  • Resistance to ground typically 106 to 108Ω
  • 10mm stud in each corner
  • Resistant to solder splash and abrasion
  • Smooth surface for easy cleaning
  • Thickness 2mm
  • Manufacturer's part KSM32BEIGE

Note: Grounding Cables and Wrist Straps are not included with this mat.

Colour Beige
Length 900mm
Type Mat
Width 610mm

To use this facility please Sign In.

Sign In

Reviews


Reviewed by: Mark - 11 February 2011
Has this a few days now and very pleased with this purchase. A stud in each corner of the matt and also supplied an ESD grounding wire with stud one end and banana plug the other. Looks durable, lays nicely flat on the bench.

Reviewed by: Dave - 08 February 2010
High quality product featuring 4 earthing studs (located near all 4 corners) I use one of the rear studs to earth the matting via the included plug and coiled connection cable and I use the front two studs to connect the wrist strap (1 included) to either my left or right wrist as required or preferred. Multiple earthing points are also useful for work which requires more than one person to be earthed at the same time. The product is a pleasant colour and is odourless. I am very pleased with this product and consider the cost to be worth every penny.


Trustpilot