Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Ultratape Special UV Resistant Masking Tape 50mm x 50m
Image Representative of Range

Ultratape Special UV Resistant Masking Tape 50mm x 50m

Extended range
Order Code:  

87-1728

 
Brand: Ultratape MPN: 00705050UL EAN-13: 5027785814085
Qty Was Unit Price (Ex VAT)
1+ £3.84   £3.15

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched same dayAdditional quantity lead time 14 days

This reel of UV resistant masking tape from Ultratape is ideal for both professionals and DIY jobs around the house, as it can be applied to painted walls, woodwork, metal and glass. It is manufactured with special adhesive, resisting sunlight degradation for easy removal, even after two weeks. Its medium tack makes it suitable for most surfaces.


  • 14-day clean removal
  • Resistant to solvent and moisture
  • Blue colour
  • 50mm x 50m
  • Manufacturer's part 00705050UL
Colour Blue
Length 50m
Type UV resistant
Width 50mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, February 28, 2019 Question by: Rapid Customer | Product code: 87-1728
Q. Hi. What UV rating has this tape in terms of longevity please? I want to use it on top of decking frame.
A. Hi Ben, thank you for your question. The manufacturer only states the following: UV resistance - up to 14 days of outdoor sunlight exposure.

Reviews


Be the first to submit a review

Trustpilot