Ultratape Black Gaffer Tape 50mm x 50m

Standard range
Order Code:

87-1886

Brand: Ultratape MPN: 00415050BK EAN-13: 5027785810575
  • Quickly find another product in this range by Colour/Pattern:

    Black Silver White
Qty Unit Price (Ex VAT)
1+ £2.81
6+ £2.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
40 in stock, despatched same dayAdditional quantity lead time 4 weeks

Tough fabric-backed, black polythene coated self-adhesive gaffer or duct tape.


  • Black fabric-backed tape
  • Can easily be torn without cutting
  • Excellent waterproofing properties
  • Width 50mm
  • Supplied on 50m reels
Type Fabric tape
Colour/Pattern Black
Length 50m
Width 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot