Gorilla Glue 1044201 Polyurethane Glue 60ml

Standard range
Order Code:

87-2172

Brand: Gorilla Glue MPN: 1044201 EAN-13: 5704947000103
  • Quickly find another product in this range by Volume:

    60ml 115ml 250ml 500ml 1000ml
Qty Unit Price (Ex VAT)
1+ £6.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

This 60ml pot of Gorilla Glue is perfectly named – for it is the king of the adhesive jungle, the strongest, most powerful household glue on the market. The strong, expanding formula of Gorilla Glue handles the toughest jobs in and around the home, bonding wood, stone, metal, ceramics, foam and glass in under two hours.

Once applied, Gorilla Glue expands during curing and, once set, can be painted and stained. People love Gorilla Glue because it succeeds where other heavy duty adhesives fail, helping you to build, repair and maintain furniture, interior and exterior features and DIY projects.


  • Incredibly strong
  • 100% waterproof
  • Solvent-free
  • Can be painted and stained when cured
  • Goes on dark, dries light tan
  • Cures in 1 to 2 hours
  • Supplied in a 60ml pack
  • Manufacturer's part 1044203
Type Waterproof
Colour Light tan
Dispensing Method Bottle
Volume 60ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot