Gorilla Glue 1044400 Polyurethane Glue 115ml

Standard range
Order Code:

87-2174

Brand: Gorilla Glue MPN: 1044400 EAN-13: 5704947000110
  • Quickly find another product in this range by Volume:

    60ml 115ml 250ml 500ml 1000ml
Qty Unit Price (Ex VAT)
1+ £7.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

This 115ml pot of Gorilla Glue is perfectly named – for it is the king of the adhesive jungle, the strongest, most powerful household glue on the market. The strong, expanding formula of Gorilla Glue handles the toughest jobs in and around the home, bonding wood, stone, metal, ceramics, foam and glass in under two hours.

Once applied, Gorilla Glue expands during curing and, once set, can be painted and stained. People love Gorilla Glue because it succeeds where other heavy duty adhesives fail, helping you to build, repair and maintain furniture, interior and exterior features and DIY projects.


  • Incredibly strong
  • 100% waterproof
  • Solvent-free
  • Can be painted and stained when cured
  • Goes on dark, dries light tan
  • Cures in 1 to 2 hours
  • Supplied in a 115ml pack
  • Manufacturer's part 1044401
Type Waterproof
Colour Light tan
Dispensing Method Bottle
Volume 115ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot