PlastiKote 60100 Multi-purpose Enamel Spray Paint 400ml - Gloss Black

Order Code:

87-2300

Brand: PlastiKote MPN: 60100 EAN-13: 5055018109059
  • RoHS Compliant
  • Country of Origin: Netherlands
  • Not for sale to persons under age of 18 18+

Discontinued


Gloss black Plastikote multi-purpose enamel spray paint, suitable for both indoor and outdoor use and resistant against corrosion, chemicals, petrol and ultra-violet light. Innovative aerosol design enables Plastikote multi-purpose enamel spray paint to be sprayed at any angle to coat those awkward-to-reach surfaces which cannot be reached with a brush. Ideal for machinery, garden furniture, tools and much, much more.


  • Suitable for interior and exterior use
  • Can be sprayed at any angle
  • Heat resistant up to 121°C
  • Supplied in 400ml aerosols
  • Manufacturer's part 60100
Type Enamel
Colour Black
Dispensing Method Aerosol
Volume 400ml

Reviews


Be the first to submit a review

Trustpilot