PlastiKote 60104 Multi-purpose Enamel Spray Paint 400ml - Gloss Red

Standard range
Order Code:

87-2308

Brand: PlastiKote MPN: 60104 EAN-13: 5055018109097
  • Quickly find another product in this range by Colour:

    Grey Red
Qty Unit Price (Ex VAT)
6+ £9.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
20 in Stock, despatched in 2 days

Gloss red Plastikote multi-purpose enamel spray paint, suitable for both indoor and outdoor use and resistant against corrosion, chemicals, petrol and ultra-violet light. Innovative aerosol design enables Plastikote multi-purpose enamel spray paint to be sprayed at any angle to coat those awkward-to-reach surfaces which cannot be reached with a brush. Ideal for machinery, garden furniture, tools and much, much more.


  • Suitable for interior and exterior use
  • Can be sprayed at any angle
  • Heat resistant up to 121°C
  • Supplied in 400ml aerosols
  • Manufacturer's part 60104
Type Enamel
Colour Red
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot