Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
PlastiKote 440.0000782.077 Rust Not Spray Matt White 500ml
Image Representative of Range

PlastiKote 440.0000782.077 Rust Not Spray Matt White 500ml

Order Code:  

87-2432

  Copy to clipboard
Brand: PlastiKote  Copy to clipboard MPN: 440.0000782.077 Copy to clipboard EAN-13: 0071915007828
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.52

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
15 available to back OrderBack-order availability date - 06/08/2024

This matt white rust not spray from Plastikote has been formulated for maximum rust protection and provides a hard wearing, durable finish. It penetrates the metal's surface to form a permanent bond that is impact resistant and will not peel, flake, or fade for years. The formula is quick drying and can be re-coated at any time.


  • Metal protection
  • Drying time: touch dry in 10-20 minutes
  • Coverage: approximately 2.6m² per can
  • Finish: matt
  • Colour: white
  • Pack size: 500ml
  • Manufacturer's part 440.0000782.077
Colour White
Dispensing Method Aerosol
Type Matt
Volume 500ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review